THVD1420DRLR

Texas Instruments
595-THVD1420DRLR
THVD1420DRLR

製造商:

說明:
RS-485介面IC 3.3-V to 5-V 12-Mbp s RS-485 transceive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 378

庫存:
378
可立即送貨
在途量:
20,000
預期27/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.96 HK$8.96
HK$6.45 HK$64.50
HK$5.81 HK$145.25
HK$5.11 HK$511.00
HK$4.78 HK$1,195.00
HK$4.58 HK$2,290.00
HK$4.41 HK$4,410.00
完整捲(訂購多個4000)
HK$4.24 HK$16,960.00
HK$4.03 HK$32,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-485介面IC
RoHS:  
SMD/SMT
SOT-5x3-8
THVD1420
Transceiver
12 Mb/s
1 Driver
1 Receiver
Half Duplex
5 V
3.3 V
3 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
工作電源電壓: 3.3 V to 5 V
Pd - 功率消耗 : 250 mW
產品: RS-485 Transceivers
產品類型: RS-485 Interface IC
傳播延遲時間: 250 ns
關機: Shutdown
原廠包裝數量: 4000
子類別: Interface ICs
類型: Robust
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD1400/THVD1420 RS-485 Transceivers

Texas Instruments THVD1400/THVD1420 RS-485 Transceivers are robust half-duplex RS-485 transceivers for industrial applications. The bus pins are immune to high levels of IEC Contact Discharge ESD events, eliminating the need for additional system-level protection components. The devices operate from a single 3V to 5.5V supply. The wide common-mode voltage range and low input leakage on bus pins make the devices suitable for multi-point applications over long cable runs. Texas Instruments THVD1400 and THVD1420 are available in an industry-standard, 8-pin SOIC package for drop-in compatibility, as well as in the industry-leading small SOT package. The devices are characterized for ambient temperatures from –40°C to 125°C.