THS4552IRTWT

Texas Instruments
595-THS4552IRTWT
THS4552IRTWT

製造商:

說明:
微分放大器 Dual Channel Low-No ise Precision 150- A A 595-THS4552IRTWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 237

庫存:
237 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$63.87 HK$63.87
HK$49.40 HK$494.00
HK$45.79 HK$1,144.75
HK$41.84 HK$4,184.00
完整捲(訂購多個250)
HK$39.87 HK$9,967.50
HK$38.14 HK$19,070.00
HK$37.15 HK$37,150.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$47.76
最小值:
1

相似產品

Texas Instruments THS4552IRTWR
Texas Instruments
微分放大器 Dual Channel Low-No ise Precision 150- A A 595-THS4552IRTWT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微分放大器
RoHS:  
THS4552
2 Channel
135 MHz
220 V/us
110 dB
65 mA
1.5 uA
265 uV
5.4 V
2.7 V
1.37 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
3 dB帶寬: 150 MHz
放大器類型: Differential
品牌: Texas Instruments
組裝國家: CN
擴散國: DE
原產國: CN
開發套件: THS4552RTWEVM
en - 輸入電壓雜音密度: 3.3 nV/sqrt Hz
增益V/V: 0.999 V/V
In - 輸入雜訊電流密度: 0.5 pA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 78 nA
輸出類型: Rail-to-Rail
產品: Differential Amplifiers
產品類型: Differential Amplifiers
安定時間: 30 ns
關機: Shutdown
原廠包裝數量: 250
子類別: Amplifier ICs
每件重量: 48.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

THS4552 Fully Differential Amplifier

Texas Instruments THS4552 Fully Differential Amplifier offers an easy interface from single-ended sources to the differential output required by high-precision analog-to-digital converters (ADCs). This device is designed for exceptional DC accuracy, low noise, and robust capacitive load driving. These features make this amplifier suited for data acquisition systems requiring high precision, along with an excellent signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) through the amplifier and ADC combination. The Texas Instruments THS4552 features the negative rail input required when interfacing a DC-coupled, ground-centered source signal to a single-supply differential input ADC. Very low DC error and drift terms support the emerging 16 to 20-bit successive approximation register (SAR) input requirements. A wide-range output common-mode control supports the ADC running from 1.8V to 5V supplies with ADC common-mode input requirements from 0.7V to greater than 3.0V.