THS4524MDBTREP

Texas Instruments
595-THS4524MDBTREP
THS4524MDBTREP

製造商:

說明:
微分放大器 Quad Channel RRO Ful ly Diff Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$97.16 HK$194,320.00
4,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微分放大器
RoHS:  
THS4524
490 V/us
80 dB to 102 dB
5.5 uA
8 mV
5.5 V
3 V
1.15 mA
- 55 C
+ 125 C
SMD/SMT
TSSOP-38
Reel
品牌: Texas Instruments
增益V/V: 0.99 V/V
輸入類型: Rail-to-Rail
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Differential Amplifiers
產品類型: Differential Amplifiers
原廠包裝數量: 2000
子類別: Amplifier ICs
零件號別名: V62/12612-01XE
每件重量: 203.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Op Amp: THS4524

The Texas Instruments THS4524 low-power, fully differential op amp features rail-to-rail output and an input common-mode range that includes the negative rail. The TI THS4524 amplifier is designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter.This TI op amp features accurate output common-mode control that allows DC-coupling when driving ADCs.