THS4271MDGNREP

Texas Instruments
595-THS4271MDGNREP
THS4271MDGNREP

製造商:

說明:
高速運算放大器 Mil Enhance Stable V oltage Feedback Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$98.64 HK$246,600.00
5,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 高速運算放大器
RoHS:  
THS4271
1 Channel
350 MHz
1 kV/us
68 dB
67 dB to 72 dB
15 uA
14 mV
15 V
5 V
22 mA
- 55 C
+ 125 C
SMD/SMT
MSOP-8
Reel
放大器類型: Voltage Feedback
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
en - 輸入電壓雜音密度: 3 nV/sqrt Hz
產品: Operational Amplifiers
產品類型: Op Amps - High Speed Operational Amplifiers
PSRR - 電源抑制比: 70 dB
原廠包裝數量: 2500
子類別: Amplifier ICs
拓撲學: Voltage Feedback
零件號別名: V62/05610-01YE
每件重量: 24.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99