TDP142IRNQT

Texas Instruments
595-TDP142IRNQT
TDP142IRNQT

製造商:

說明:
顯示器接口IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142IRNQR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,551

庫存:
2,551 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$53.27 HK$53.27
HK$41.02 HK$410.20
HK$37.89 HK$947.25
HK$34.52 HK$3,452.00
完整捲(訂購多個250)
HK$32.88 HK$8,220.00
HK$31.40 HK$15,700.00
HK$30.50 HK$30,500.00
HK$30.25 HK$75,625.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器接口IC
RoHS:  
SMD/SMT
WQFN-40
TDP142
Display Port Linear Redriver
1 MHz
3.6 V
3 V
200 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
數據率: 8.1 Gb/s
開發套件: TDP142EVM
接口類型: I2C
工作電源電壓: 3.3 V
產品: Redrivers
產品類型: Display Interface IC
原廠包裝數量: 250
子類別: Interface ICs
公司名稱: DisplayPort
每件重量: 74 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TDP142 DisplayPort™ 8.1Gbps Linear Redrivers

Texas Instruments TDP142 DisplayPort™ 8.1Gbps Linear Redrivers is a position-independent device. The TDP142 can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget. The device complies with the VESA DisplayPort standard Version 1.4. It also supports a 1 to 4-lane Main Link interface signaling up to HBR3 (8.1Gbps per lane). The TDP142 operates on a single 3.3V supply and comes in a commercial temperature range (TDP142) and industrial temperature range (TDP142I). To compensate for cable and board trace loss due to intersymbol interference (ISI), the device provides several levels of receive linear equalization.