TDC7200PWR

Texas Instruments
595-TDC7200PWR
TDC7200PWR

製造商:

說明:
感測器介面 Time-to-digital conv erter for time-of-f A 595-TDC7200PW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,236

庫存:
2,236 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.33 HK$18.33
HK$17.51 HK$175.10
HK$15.78 HK$394.50
HK$15.21 HK$1,521.00
HK$13.89 HK$6,945.00
HK$12.82 HK$12,820.00
完整捲(訂購多個2000)
HK$12.33 HK$24,660.00
HK$12.00 HK$48,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$28.69
最小值:
1

相似產品

Texas Instruments TDC7200PW
Texas Instruments
感測器介面 Time-to-Digital Conv erter A 595-TDC7200 A 595-TDC7200PWR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 感測器介面
RoHS:  
Time-to-Digital Converter
Serial, SPI
3.3 V
3.3 V
1.35 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
特徵: Time of flight
輸入電流: 1.35 mA
輸入電壓: 3.3 V
通道數: 1 Channel
工作電源電壓: 3.3 V
輸出電壓: 2.95 V
產品類型: Sensor Interface
參考類型: External
系列: TDC7200
原廠包裝數量: 2000
子類別: Interface ICs
每件重量: 140.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TDC7200時間-數字轉換器(TDC)

Texas Instruments TDC7200 Time-to-Digital Converter (TDC) is for ultrasonic sensing measurements such as water flow meter, gas flow meter, and heat flow meter. When paired with the TDC1000 (ultrasonic analog-front-end), the TDC7200 can be a part of a complete ultrasonic sensing solution that includes the MSP430, power, wireless, and source code. The TDC7200 performs the function of a stopwatch and measures the elapsed time (time-of-flight) between a START pulse and up to five STOP pulses. The ability to measure from START to multiple STOPs gives users the flexibility to select which STOP pulse yields the best echo performance. The device has an internal self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables time-to-digital conversion accuracy in the order of picoseconds. This accuracy makes the TDC7200 ideal for flow meter applications, where zero and low flow measurements require high accuracy.
Learn More