TCAN3404DDFRQ1

Texas Instruments
595-TCAN3404DDFRQ1
TCAN3404DDFRQ1

製造商:

說明:
CAN總線接口IC Automotive 3.3V CAN flexible-data-rate (

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,609

庫存:
4,609
可立即送貨
在途量:
3,000
預期26/3/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.96 HK$14.96
HK$10.93 HK$109.30
HK$9.95 HK$248.75
HK$8.80 HK$880.00
HK$8.30 HK$2,075.00
HK$7.80 HK$3,900.00
HK$6.79 HK$6,790.00
完整捲(訂購多個3000)
HK$6.26 HK$18,780.00
HK$5.99 HK$35,940.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
RoHS:  
TCAN3404
CAN FD Transceiver
SMD/SMT
SOT-23-THIN-8
8 Mb/s
3 V
3.6 V
- 40 C
+ 150 C
50 mA
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
接口類型: CAN
工作電源電壓: 3.3 V
輸出類型: Digital
Pd - 功率消耗 : 50 mW
產品: Transceivers
產品類型: CAN Interface IC
傳播延遲時間: 65 ns
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN340x-Q1 Automotive CAN FD Transceivers

Texas Instruments TCAN340x-Q1 Automotive Controller Area Network (CAN) FD Transceivers are compatible with the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. These transceivers feature a 3.3V single-supply voltage that eliminates the 5V regulator, saving BOM cost and reducing PCB space. The TCAN340x-Q1 transceivers are Electromagnetic Compatibility (EMC) certified for classical CAN FD and CAN networks up to 5Mbps and up to 8Mbps operation in simpler networks. Protection features include ±58V Bus fault protection, undervoltage protection, TXD-Dominant Time-Out (DTO), and Thermal-Shutdown protection (TSD). Typical applications include automotive and transportation, body control modules, automotive gateway, advanced driver assistance systems (ADAS), and infotainment. The TCAN340x-Q1 devices are AEC-Q100 qualified for automotive applications.