TCAN337D

Texas Instruments
595-TCAN337D
TCAN337D

製造商:

說明:
CAN總線接口IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 566

庫存:
566 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.65 HK$31.65
HK$20.88 HK$208.80
HK$19.07 HK$476.75
HK$16.19 HK$1,214.25
HK$15.37 HK$4,611.00
HK$11.92 HK$6,258.00
HK$11.84 HK$12,432.00
HK$11.26 HK$28,713.00
HK$11.10 HK$55,777.50

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$18.50
最小值:
1

相似產品

Texas Instruments TCAN337DR
Texas Instruments
CAN總線接口IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337D

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
RoHS:  
TCAN337
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
180 mA
25 kV
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
工作電源電壓: 3.3 V
Pd - 功率消耗 : 65 mW
產品: CAN Transceivers
產品類型: CAN Interface IC
支持通訊協定: CAN
原廠包裝數量: 75
子類別: Interface ICs
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TCAN33x 3.3V CAN Transceivers

Texas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.