TCAN1575DRQ1

Texas Instruments
595-TCAN1575DRQ1
TCAN1575DRQ1

製造商:

說明:
CAN總線接口IC Automotive CAN Signa l Improvement Capabl

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.98 HK$31.98
HK$21.13 HK$211.30
HK$19.23 HK$480.75
HK$16.36 HK$1,636.00
HK$15.54 HK$3,885.00
HK$13.89 HK$6,945.00
HK$11.84 HK$11,840.00
完整捲(訂購多個2500)
HK$11.43 HK$28,575.00
HK$11.18 HK$55,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
TCAN1575-Q1
CAN Transceiver
SMD/SMT
SOIC-14
8 Mb/s
1
1
4.5 V
28 V
- 40 C
+ 150 C
60 mA
With ESD Protection
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
開發套件: TCAN1145EVM
輸入類型: Differential
接口類型: SPI
極性: Positive
產品: CAN Transceiver
產品類型: CAN Interface IC
傳播延遲時間: 80 ns
支持通訊協定: CAN FD
原廠包裝數量: 2500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

TCAN157x-Q1 Enhanced CAN FD SIC Transceivers

Texas Instruments TCAN157x-Q1 Enhanced CAN FD SIC Transceivers are high-speed devices that meet the physical-layer requirements of ISO 11898-2:2024 (Annex A) and support data rates up to 8Mbps. The devices are configured via SPI for full functionality. The TCAN157x-Q1 supports nominal processor I/O voltages from 1.8V to 5V, with the related voltage on VIO, allowing the use of lower-power processors. The transceivers support selective wake (the ability to wake up based on WUF identification).