TCA6507RUER

Texas Instruments
595-TCA6507RUER
TCA6507RUER

製造商:

說明:
LED照明驅動器IC Low-Vltg 7B I2C and SMBus LED Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
9,000
預期10/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.25 HK$24.25
HK$15.78 HK$157.80
HK$14.47 HK$361.75
HK$12.41 HK$1,241.00
HK$11.67 HK$2,917.50
HK$10.19 HK$5,095.00
HK$8.55 HK$8,550.00
完整捲(訂購多個3000)
HK$8.06 HK$24,180.00
HK$7.88 HK$47,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
7 Output
40 mA
X2QFN-12
3.6 V
1.65 V
400 kHz
5.5 V
TCA6507
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 1.65 V to 3.6 V
低電平輸出電流: 40 mA
安裝風格: SMD/SMT
通道數: 7 Channel
輸出類型: Open Drain
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 40 uA
類型: LED Driver
每件重量: 5 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TCA6507 I2C LED Drivers

Texas Instruments TCA6507 I2C LED Drivers can automatically gradually fade and control the brightness and blinking pattern while simultaneously using pulse-width modulation intensity control. The device features an internal self-contained oscillator that controls two PWM modules and provides two independent blink/fade patterns. The driver has a very low power consumption of 25uA in operating mode and 10uA in standby, as well as superior drive capability. Applications include consumer, server, computing, and industrial markets, as well as applications in the handset market.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.