TAC5311WQRTVRQ1

Texas Instruments
595-TAC5311WQRTVRQ1
TAC5311WQRTVRQ1

製造商:

說明:
介面 - CODEC Automotive mono audi o codec with 102-dB

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,990

庫存:
2,990 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.62 HK$69.62
HK$49.48 HK$494.80
HK$47.18 HK$1,179.50
HK$41.02 HK$4,102.00
HK$39.13 HK$9,782.50
HK$35.67 HK$17,835.00
HK$31.56 HK$31,560.00
完整捲(訂購多個3000)
HK$30.74 HK$92,220.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - CODEC
RoHS:  
Audio CODECs
I2C, SPI
1 ADC
1 DAC
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: TAC5311Q14B4EVM-K, TAC5411Q15B5EVM-K
濕度敏感: Yes
運作供電電流: 10 nA
工作電源電壓: 3.3 V
產品類型: CODECs
系列: TAC5311
SNR - 訊雜比: 114 dB
原廠包裝數量: 3000
子類別: Interface ICs
總諧波失真加噪音: - 97 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TAC5311-Q1 Automotive Mono Audio Codec

Texas Instruments TAC5311-Q1 Automotive Mono Audio Codec is a low-power mono codec with 10VRMS differential input, 104dB ADC, and 2VRMS differential output, 114dB DAC. This audio codec supports both differential and single-ended inputs and outputs. The TAC5311-Q1 codec offers an integrated high-voltage, programmable microphone bias and input diagnostic circuitry connecting microphone-based automotive systems with full fault diagnostic capability for direct-coupled inputs. This audio codec operates at a 3V to 10V programmable microphone bias with an integrated efficient boost converter or an external high voltage HVDD supply. The TAC5311-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include emergency call-e-call, telematics control units, automotive active noise cancellations, and automotive head units.