TAA5212IRGER

Texas Instruments
595-TAA5212IRGER
TAA5212IRGER

製造商:

說明:
音訊 A/D 轉換器 IC High-performance ste reo audio ADC with

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,616

庫存:
2,616 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.12 HK$82.12
HK$63.46 HK$634.60
HK$60.50 HK$1,512.50
HK$52.53 HK$5,253.00
HK$50.14 HK$12,535.00
HK$45.79 HK$22,895.00
HK$40.28 HK$40,280.00
完整捲(訂購多個3000)
HK$39.21 HK$117,630.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 A/D 轉換器 IC
RoHS:  
1 Converter
I2C, SPI
VQFN-24
2 Input
1.2 V
3.3 V
TAA5212
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: TAA5212EVM-K
濕度敏感: Yes
通道數: 2 Channel
運作供電電流: 11.1 mA
產品: Audio ADC's
產品類型: Audio A/D Converter ICs
SNR - 訊雜比: 104 dB
原廠包裝數量: 3000
子類別: Audio ICs
總諧波失真加噪音: - 96 dB
類型: Stereo Audio ADC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

TAA5212 Stereo Audio Analog-to-Digital Converter

Texas Instruments TAA5212 Stereo Audio Analog-to-Digital Converter (ADC) is a high-performance stereo audio ADC with 2VRMS differential input and 119dB dynamic range. The TAA5212 supports differential and single-ended line/microphone input signals with AC or DC coupling configuration options. The TAA5212 integrates programable channel gain, digital volume control, a low-jitter phase-locked loop (PLL), and a programmable digital high-pass filter (HPF). It also includes programmable EQ and bi-quad filters, decimation filters with low-latency and ultra low-latency options, and supports sample rates up to 768kHz. The TAA5212 supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats in controller and target modes and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make Texas Instruments TAA5212 an excellent choice for space-constrained audio applications.