SN75LVPE3101RGER

Texas Instruments
595-SN75LVPE3101RGER
SN75LVPE3101RGER

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 PCIe 3.0 8Gbps 1-lan e redriver with low

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$15.37 HK$46,110.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Dual-Channel PCI Express 3.0 Linear Redriver
150 ps
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
應用: PCIe, SATA Express
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
開發套件: SN75LVCP600SEVM
輸入類型: Differential
通道數: 1 Channel
輸出類型: Differential
產品類型: Signal Buffers, Repeaters
系列: SN75LVPE3101
原廠包裝數量: 3000
子類別: Interface ICs
類型: Redriver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

SN75LVPE3101 Dual-Channel PCIe 3.0 Linear Redriver

Texas Instruments SN75LVPE3101 Dual-Channel PCIe 3.0 Linear Redriver offers low power consumption on a 3.3V supply and is designed to support PCIe 1.0, 2.0, and 3.0 data rates. The SN75LVPE3101 implements a linear equalizer, supporting up to 14dB of loss due to inter-symbol interference (ISI). When PCIe signals travel across a printed circuit board (PCB) or cable, signal integrity degrades due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, extending the channel length and enabling systems to pass PCIe compliance. The dual-channel implementation and small package size provide flexibility in the placement of the SN75LVPE3101 in the PCIe 3.0 data path. The Texas Instruments SN75LVPE3101 is available in a 24-pin 4mm × 4mm VQFN.