SN75DP149RSBR

Texas Instruments
595-SN75DP149RSBR
SN75DP149RSBR

製造商:

說明:
顯示器接口IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer 0 A 595-SN75DP149RSBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,966

庫存:
1,966 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$39.37 HK$39.37
HK$29.92 HK$299.20
HK$27.54 HK$688.50
HK$24.91 HK$2,491.00
HK$23.67 HK$5,917.50
HK$22.93 HK$11,465.00
HK$22.36 HK$22,360.00
完整捲(訂購多個3000)
HK$21.70 HK$65,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$46.36
最小值:
1

相似產品

Texas Instruments SN75DP149RSBT
Texas Instruments
顯示器接口IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer 0 A 595-SN75DP149RSBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器接口IC
RoHS:  
SMD/SMT
WQFN-40
SN75DP149
0 C
+ 70 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Display Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer

Texas Instruments SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer is a dual-mode DisplayPort to transition-minimized differential signal (TMDS) retimer. They support digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b output signals. The SN65DP149/SN75DP149 also supports the dual-mode standard version 1.1 type 1 and type 2 through the DDC link. These devices support data rates up to 3.4Gbps per data lane to support Ultra HD (4K×2K/30Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920×1080/60Hz). They can automatically configure themselves as a re-driver at data rates < 1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.