SN75C1167DBR

Texas Instruments
595-SN75C1167DBR
SN75C1167DBR

製造商:

說明:
RS-422接口IC Dual Diff Drvr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,758

庫存:
1,758 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.45 HK$15.45
HK$11.43 HK$114.30
HK$10.36 HK$259.00
HK$9.29 HK$929.00
HK$8.71 HK$2,177.50
HK$8.38 HK$4,190.00
HK$8.08 HK$8,080.00
完整捲(訂購多個2000)
HK$7.83 HK$15,660.00
HK$7.66 HK$30,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$17.76
最小值:
1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-422接口IC
RoHS:  
SMD/SMT
SSOP-16
SN75C1167
Transceiver
10 Mb/s
1 Driver
2 Receiver
5.5 V
4.5 V
9 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
工作電源電壓: 5 V
產品: RS-422 Transceivers
產品類型: RS-422 Interface IC
原廠包裝數量: 2000
子類別: Interface ICs
每件重量: 128.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SNx5116x Dual Drivers & Receivers

Texas Instruments SNx5116x Dual Drivers and Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.