SN75161BDWRG4

Texas Instruments
595-SN75161BDWRG4
SN75161BDWRG4

製造商:

說明:
匯流排收發器 Octal Genral Purpose InterfacE Bus Trans ALT 595-SN75161BDWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 292

庫存:
292 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.95 HK$27.95
HK$20.96 HK$209.60
HK$19.23 HK$480.75
HK$17.26 HK$1,726.00
HK$16.36 HK$4,090.00
HK$15.86 HK$7,930.00
HK$15.37 HK$15,370.00
完整捲(訂購多個2000)
HK$14.88 HK$29,760.00
HK$14.63 HK$58,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$32.06
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$39.54
最小值:
1

相似產品

Texas Instruments SN75161BDWR
Texas Instruments
匯流排收發器 Octal Genral Purpose InterfacE Bus Trans A 595-SN75161BDW

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 匯流排收發器
RoHS:  
3-State/Open Collector
20 ns
SOIC-20
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
功能: Line Transceiver
安裝風格: SMD/SMT
通道數: 8 Channel
運作供電電流: 110 mA
產品: Single-Ended Bus Transceivers
產品類型: Bus Transceivers
系列: SN75161B
原廠包裝數量: 2000
子類別: Logic ICs
每件重量: 537.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99