SN74LVC3G07DCTR

Texas Instruments
595-SN74LVC3G07DCTR
SN74LVC3G07DCTR

製造商:

說明:
緩衝器及線驅動器 Triple w/ OD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,798

庫存:
3,798 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.34 HK$5.34
HK$3.76 HK$37.60
HK$3.37 HK$84.25
HK$2.93 HK$293.00
完整捲(訂購多個3000)
HK$2.92 HK$8,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
LVC
3 Input
3 Output
Non-Inverting
SM-8
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
邏輯類型: Monostable Multivibrator
通道數: 3 Channel
輸出類型: Open Drain
產品類型: Buffers & Line Drivers
傳播延遲時間: 3.7 ns at 3.3 V, 2.9 ns at 5 V
系列: SN74LVC3G07
原廠包裝數量: 3000
子類別: Logic ICs
每件重量: 23.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC3G07/SN74LVC3G07-Q1 Triple Buffer/Driver

Texas Instruments SN74LVC3G07 Triple Buffer/Driver is designed for 1.65V to 5.5V VCC operation. This device uses NanoFree™ package technology, a major breakthrough in IC packaging concepts, using the die as the package. The output of the SN74LVC3G07/SN74LVC3G07-Q1 is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC3G07-Q1 devices are AEC-Q100 qualified for automotive applications.