SN74LVC32ADRE4

Texas Instruments
595-SN74LVC32ADRE4
SN74LVC32ADRE4

製造商:

說明:
邏輯閘 Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32ADR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.89 HK$7.89
HK$4.77 HK$47.70
HK$3.99 HK$99.75
HK$2.99 HK$299.00
HK$2.57 HK$642.50
HK$2.24 HK$1,120.00
HK$2.01 HK$2,010.00
完整捲(訂購多個2500)
HK$1.70 HK$4,250.00
HK$1.40 HK$10,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Texas Instruments SN74LVC32ADR
Texas Instruments
邏輯閘 Quad 2-Input A 595-S N74LVC32AD A 595-SN A 595-SN74LVC32AD

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 邏輯閘
RoHS:  
OR
4 Gate
LVC
2 Input
SOIC-14
1 Output
24 mA
- 24 mA
3.8 ns
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
邏輯類型: 2-Input OR
產品: Single-Function Gates
產品類型: Logic Gates
系列: SN74LVC32A
原廠包裝數量: 2500
子類別: Logic ICs
每件重量: 129.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Pos-OR Gates

Texas Instruments SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Positive-OR Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC32A/SN74LVC32A-Q1 devices perform the Boolean function Y = A + B or Y = A • B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC32A-Q1 devices are AEC-Q100 qualified for automotive applications.