SN74LVC1G07DCKRE4

Texas Instruments
595-SN74LVC1G07DCKE4
SN74LVC1G07DCKRE4

製造商:

說明:
緩衝器及線驅動器 Single w/ OD A 595-S N74LVC1G07DCKR A 59 A 595-SN74LVC1G07DCKR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,382
預期18/5/2026
48,000
21,000
預期21/5/2026
27,000
預期16/7/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.77 HK$4.77
HK$3.39 HK$33.90
HK$3.03 HK$75.75
HK$2.65 HK$265.00
HK$2.46 HK$615.00
HK$2.35 HK$1,175.00
HK$2.21 HK$2,210.00
完整捲(訂購多個3000)
HK$2.12 HK$6,360.00
HK$2.08 HK$12,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Texas Instruments SN74LVC1G07DCKR
Texas Instruments
緩衝器及線驅動器 Single w/ OD A 595-S N74LVC1G07DCKT A 59 A 595-SN74LVC1G07DCKT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SC70-5
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
邏輯類型: Monostable Multivibrator
通道數: 1 Channel
輸出類型: Open Drain
產品類型: Buffers & Line Drivers
傳播延遲時間: 4.2 ns at 3.3 V
系列: SN74LVC1G07
原廠包裝數量: 3000
子類別: Logic ICs
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver

Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.