SN74LVC1G06DCKT

Texas Instruments
595-SN74LVC1G06DCKT
SN74LVC1G06DCKT

製造商:

說明:
緩衝器及線驅動器 SNGL Inverter Buffer /Driver A 595-SN74L A 595-SN74LVC1G06DCKR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,057

庫存:
4,057 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.99 HK$6.99
HK$5.01 HK$50.10
HK$4.51 HK$112.75
HK$3.96 HK$396.00
完整捲(訂購多個250)
HK$3.70 HK$925.00
HK$3.54 HK$1,770.00
HK$3.42 HK$3,420.00
HK$3.28 HK$13,120.00
HK$3.11 HK$24,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$3.04
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$2.14
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$16.11
最小值:
1

相似產品

Texas Instruments SN74LVC1G06DCKR
Texas Instruments
緩衝器及線驅動器 Single Invert w/OD A 595-SN74LVC1G06DCKT A 595-SN74LVC1G06DCKT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
LVC
1 Input
1 Output
Inverting
SC70-5
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
邏輯類型: Inverting
通道數: 1 Channel
輸出類型: Open Drain
產品類型: Buffers & Line Drivers
傳播延遲時間: 4 ns at 3.3 V, 3 ns at 5 V
系列: SN74LVC1G06
原廠包裝數量: 250
子類別: Logic ICs
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G06/SN74LVC1G06-Q1 Inverter Buffer/Drivers

Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 Single Inverter Buffer/Drivers with Open-Drain Output are developed for 1.65V to 5.5V VCC operation and come in NanoFree packaging. The NanoFree packaging offers a major development by using the die as the package. Active-low wired-OR or active-high wired-AND functions are implemented by the open drain output connecting through other outputs. The device offers ±24mA Output Drive at 3.3V for open-drain devices, low 10µA maximum power consumption, and a maximum sink current of 32mA. The Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 utilizes Ioff circuitry to disable outputs when the device is powered down, inhibiting current backflow and preventing damage. The SN74LVC1G06/SN74LVC1G06-Q1 is fully specified for partial-power-down applications by applying the Ioff circuitry. The SN74LVC1G06-Q1 devices are AEC-Q100 qualified for automotive applications.