SN74LVC126ADRE4

Texas Instruments
595-SN74LVC126ADRE4
SN74LVC126ADRE4

製造商:

說明:
緩衝器及線驅動器 Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC126ADR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.04 HK$9.04
HK$5.52 HK$55.20
HK$4.64 HK$116.00
HK$3.52 HK$352.00
HK$3.04 HK$760.00
HK$2.67 HK$1,335.00
HK$2.40 HK$2,400.00
完整捲(訂購多個2500)
HK$2.06 HK$5,150.00
HK$1.80 HK$13,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Texas Instruments SN74LVC126ADR
Texas Instruments
緩衝器及線驅動器 Tri-State Quad Bus A 595-SN74LVC126AD A A 595-SN74LVC126AD

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
LVC
4 Input
3 Output
Non-Inverting
SOIC-14
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
邏輯類型: CMOS
通道數: 4 Channel
輸出類型: 3-State
Pd - 功率消耗 : 500 mW (1/2 W)
產品類型: Buffers & Line Drivers
傳播延遲時間: 5 ns at 2.7 V
系列: SN74LVC126A
原廠包裝數量: 2500
子類別: Logic ICs
每件重量: 129.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74LVC126A/SN74LVC126A-Q1緩衝門

Texas Instruments SN74LVC126A/SN74LVC126A-Q1四路匯流排緩衝門具有三態輸出,設計用於1.65Vcc 至3.6Vcc 電壓範圍內運作。當相關的輸出啟用(OE)輸入為低電位時,每個輸出都會停用。輸出啟用(OE)必須透過下拉電阻連接到電線接地端(GND),以確保斷電或上電期間處於高阻抗狀態。這些緩衝門可以由3.3V或5V來源驅動,允許用戶在混合3.3V或5V 系統環境中使用這些元件作為轉換器。SN74LVC126A-Q1緩衝門符合汽車應用的要求。這些緩衝門用於AV接收器、便擕式音訊底座、鍵盤、無線耳機、電訊、MP3播放器以及和錄音機。