SN74LVC125ADT

Texas Instruments
595-SN74LVC125ADT
SN74LVC125ADT

製造商:

說明:
緩衝器及線驅動器 Quad Bus Buffer Gate With 3-State Output A 595-SN74LVC125AD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.38 HK$8.38
HK$6.08 HK$60.80
HK$5.47 HK$136.75
HK$4.82 HK$482.00
完整捲(訂購多個250)
HK$4.50 HK$1,125.00
HK$4.32 HK$2,160.00
HK$4.16 HK$4,160.00
HK$3.99 HK$15,960.00
HK$3.79 HK$30,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$8.38
最小值:
1
製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$8.38
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$5.10
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.38
最小值:
1

相似產品

Texas Instruments SN74LVC125AD
Texas Instruments
緩衝器及線驅動器 Tri-State Quad Bus A 595-SN74LVC125ADT A 595-SN74LVC125ADT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
LVC
4 Input
3 Output
Non-Inverting
SOIC-14
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
邏輯類型: CMOS
通道數: 4 Channel
輸出類型: 3-State
Pd - 功率消耗 : 500 mW (1/2 W)
產品類型: Buffers & Line Drivers
傳播延遲時間: 5.3 ns at 2.7 V, 4.6 ns at 3.3 V
系列: SN74LVC125A
原廠包裝數量: 250
子類別: Logic ICs
每件重量: 129.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74LVC125A/SN74LVC125A-Q1 Quad Bus Buffer Gate

Texas Instruments SN74LVC125A/SN74LVC125A-Q1 Quadruple Bus Buffer Gate has independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. The OE should be tied to VCC through a pullup resistor to ensure the high-impedance state during power up or down. The current-sinking capability of the driver determines the minimum value of the resistor. Each of the inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3V/5V system environment. This quadruple bus buffer gate is designed for 1.65V to 3.6V VCC operation. The Texas Instruments SN74LVC125A-Q1 devices are AEC-Q100 qualified for automotive applications and the SN74LVC125A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.