SN74LV595APWRG4

Texas Instruments
595-SN74LV595APWRG4
SN74LV595APWRG4

製造商:

說明:
計數器轉換暫存器 8-Bit Shift Register ALT 595-SN74LV595AP ALT 595-SN74LV595APWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 278

庫存:
278 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.96 HK$8.96
HK$6.47 HK$3,235.00
HK$4.12 HK$4,120.00
完整捲(訂購多個2000)
HK$4.12 HK$8,240.00
HK$3.97 HK$15,880.00
HK$3.90 HK$31,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$13.89
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$10.28
最小值:
1

相似產品

Texas Instruments SN74LV595APWR
Texas Instruments
計數器轉換暫存器 Tri-State 8-Bit A 59 5-SN74LV595APWT A 5 A 595-SN74LV595APWT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計數器轉換暫存器
RoHS:  
Serial to Serial/Parallel
8 Circuit
TSSOP-16
LV
CMOS
1
3-State
22.5 ns, 16.5 ns, 10.2 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
功能: Shift Register
安裝風格: SMD/SMT
輸出行數: 9 Line
工作電源電壓: 2 V to 5.5 V
產品類型: Counter Shift Registers
系列: SN74LV595A
原廠包裝數量: 2000
子類別: Logic ICs
觸發類型: Positive-Edge
每件重量: 62 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers are designed for 2V to 5.5V VCC operation. The devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. TI SN74LV595A/SN74LV595A-Q1 shift registers are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when powered down. The SN74LV595A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV595A-Q1 devices are AEC-Q100 qualified for automotive applications.