SN74HC244DWRE4

Texas Instruments
595-SN74HC244DWRE4
SN74HC244DWRE4

製造商:

說明:
緩衝器及線驅動器 Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HC244DWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,956

庫存:
1,956 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.49 HK$12.49
HK$7.87 HK$78.70
HK$6.78 HK$169.50
HK$5.33 HK$533.00
HK$4.71 HK$1,177.50
HK$4.23 HK$2,115.00
HK$3.84 HK$3,840.00
完整捲(訂購多個2000)
HK$3.84 HK$7,680.00
HK$3.47 HK$13,880.00
HK$3.09 HK$24,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$15.45
最小值:
1

相似產品

Texas Instruments SN74HC244DWR
Texas Instruments
緩衝器及線驅動器 Tri-State Octal A 59 5-SN74HC244DW A 595 A 595-SN74HC244DW

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
HC
8 Input
8 Output
Non-Inverting
SOIC-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
邏輯類型: CMOS
通道數: 8 Channel
輸出類型: 3-State
產品類型: Buffers & Line Drivers
傳播延遲時間: 165 ns at 2 V
系列: SN74HC244
原廠包裝數量: 2000
子類別: Logic ICs
每件重量: 500.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99