SN74CBT6800CDGVRE4

Texas Instruments
595-SN74CBT6800CDGE4
SN74CBT6800CDGVRE4

製造商:

說明:
數位匯流排開關IC 10-Bit FET Bus Switc h A 595-SN74CBT6800 A 595-SN74CBT6800CDGVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$6.13 HK$12,260.00
HK$5.91 HK$23,640.00
HK$5.63 HK$45,040.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數位匯流排開關IC
RoHS:  
10 bit
12 Ohms
240 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-24
Reel
品牌: Texas Instruments
產品類型: Digital Bus Switch ICs
系列: SN74CBT6800C
原廠包裝數量: 2000
子類別: Switch ICs
電源電流 - 最大值: 3 uA
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4 V
每件重量: 61 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99