SN74AVC1T45DCKTG4

Texas Instruments
595-74AVC1T45DCKTG4
SN74AVC1T45DCKTG4

製造商:

說明:
翻譯 - 電壓等級 SNGLB Dual Supply Bu s Trancvr A 595-SN7 A 595-SN74AVC1T45DCKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 604

庫存:
604 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.54 HK$15.54
HK$9.95 HK$99.50
HK$8.88 HK$222.00
HK$7.34 HK$734.00
完整捲(訂購多個250)
HK$6.23 HK$1,557.50
HK$5.57 HK$2,785.00
HK$4.41 HK$4,410.00
HK$4.27 HK$17,080.00
HK$4.11 HK$32,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$5.92
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$4.77
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$17.76
最小值:
1

相似產品

Texas Instruments SN74AVC1T45DCKT
Texas Instruments
翻譯 - 電壓等級 Single-Bit Dual Supp ly Bus Trans A 595- A 595-SN74AVC1T45DCKR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 翻譯 - 電壓等級
RoHS:  
Configurable Voltage Level Translator
SC-70-6
3.6 V
1.2 V
SN74AVC1T45
5.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
邏輯系列: AVC
輸出類型: 3-State
產品類型: Translation - Voltage Levels
原廠包裝數量: 250
子類別: Logic ICs
每件重量: 2.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AVC1T45/SN74AVC1T45-Q1 Bus Transceiver

Texas Instruments SN74AVC1T45/SN74AVC1T45-Q1 Bus Transceiver is a single-bit, non-inverting bus transceiver using two configurable power-supply rails. The SN74AVC1T45/SN74AVC1T45-Q1 is operational with VCCA/VCCB as low as 1.08V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.08V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.08V to 3.6V. This feature allows universal low-voltage, bidirectional translation between either 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.