SN74AUP1G00DRYR

Texas Instruments
595-SN74AUP1G00DRYR
SN74AUP1G00DRYR

製造商:

說明:
邏輯閘 Low-Pwr Sgl Two- Inp Pos-NAND Gate

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,586

庫存:
2,586 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.37 HK$3.37
HK$2.38 HK$23.80
HK$2.12 HK$53.00
HK$1.83 HK$183.00
HK$1.70 HK$425.00
HK$1.62 HK$810.00
HK$1.55 HK$1,550.00
完整捲(訂購多個5000)
HK$1.43 HK$7,150.00
HK$1.40 HK$14,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 邏輯閘
RoHS:  
NAND
1 Gate
AUP
2 Input
SON-6
1 Output
4 mA
- 4 mA
4.8 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: DE
原產國: CN
邏輯類型: True
輸出電流: 4 mA
輸出電壓: 3.3 V
產品: Single-Function Gates
產品類型: Logic Gates
系列: SN74AUP1G00
原廠包裝數量: 5000
子類別: Logic ICs
每件重量: 2.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.