SN74AHCT594DG4

595-SN74AHCT594DG4
SN74AHCT594DG4

製造商:

說明:
計數器轉換暫存器 8B Shift Registers

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 555

庫存:
555 可立即送貨
數量超過555會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.74 HK$12.74
HK$8.14 HK$81.40
HK$7.27 HK$181.75
HK$5.98 HK$717.60
HK$5.20 HK$1,456.00
HK$4.93 HK$2,563.60
HK$4.14 HK$4,140.00
HK$3.78 HK$15,120.00
HK$3.46 HK$27,680.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$7.73
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$6.49
最小值:
1

相似產品

Texas Instruments SN74AHCT594DR
Texas Instruments
計數器轉換暫存器 8-Bit Shift Register w/Output Registers A 595-SN74AHCT594D

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計數器轉換暫存器
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-Narrow-16
AHCT
CMOS
1
9.2 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
品牌: Texas Instruments
特徵: No Parallel Enable Input
功能: Shift Register
安裝風格: SMD/SMT
輸出行數: 9 Line
工作電源電壓: 5 V
產品類型: Counter Shift Registers
系列: SN74AHCT594
原廠包裝數量: 40
子類別: Logic ICs
觸發類型: Positive-Edge
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT594/SN74AHCT594-Q1 8-Bit Shift Registers

Texas Instruments SN74AHCT594/SN74AHCT594-Q1 8-Bit Shift Registers contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The shift and storage registers provide separate clocks and direct overriding clear (SRCLR, RCLR) inputs. A serial (QH) output is provided for cascading purposes. The Texas Instruments SN74AHCT594-Q1 devices are AEC-Q100 qualified for automotive applications.