SN74AHCT374PW

595-SN74AHCT374PW
SN74AHCT374PW

製造商:

說明:
翻轉 Octal D-Ty Edge-Trig F-F W/3-State Otpt

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,832

庫存:
4,832 可立即送貨
數量超過4832會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.04 HK$9.04
HK$6.56 HK$65.60
HK$5.38 HK$134.50
HK$5.10 HK$357.00
HK$4.86 HK$1,360.80
HK$4.67 HK$2,615.20
HK$4.55 HK$18,473.00
HK$4.16 HK$33,488.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$4.93
最小值:
1

相似產品

Texas Instruments SN74AHCT374PWR
Texas Instruments
翻轉 Tri-State Octal A 59 5-SN74AHCT374PW A 5 A 595-SN74AHCT374PW

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 翻轉
RoHS:  
D-Type Flip-Flop
AHCT
8 Circuit
3-State
TSSOP-20
TTL
Non-Inverting
10.4 ns
- 8 mA
8 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入行數: 3
輸出行數: 1 Line
產品類型: Flip Flops
系列: SN74AHCT374
原廠包裝數量: 70
子類別: Logic ICs
每件重量: 77 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74AHCT374/SN74AHCT374-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHCT374/SN74AHCT374-Q1 Octal D-Type Flip-Flops include 3-state outputs and eight D-type flip-flops. These flip-flops operate at a 4.5V to 5.5V supply voltage range, with low delay, 7.6ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. All channels share a rising-edge-triggered clock (CLK) input and an active-low Output Enable (OE) input. This device includes a flow-through pinout for easier bus routing and features TTL-compatible inputs. The SN74AHCT374-Q1 flip-flop device is AEC-Q100 qualified for automotive applications. This device is available in a wettable flank QFN package, and the latch-up performance exceeds 250mA per JESD 17. The SN74AHCT374/SN74AHCT374-Q1 flip-flop is ideal for parallel data synchronization, parallel data storage, shift registers, and pattern generators.