SN74AHCT245DBR

Texas Instruments
595-SN74AHCT245DBR
SN74AHCT245DBR

製造商:

說明:
匯流排收發器 Tri-State Octal Bus

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,017

庫存:
3,017 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.10 HK$5.10
HK$3.61 HK$36.10
HK$3.24 HK$81.00
HK$2.83 HK$283.00
HK$2.63 HK$657.50
HK$2.51 HK$1,255.00
HK$2.33 HK$2,330.00
完整捲(訂購多個2000)
HK$2.33 HK$4,660.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$11.10
最小值:
1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 匯流排收發器
RoHS:  
3-State
AHCT
8 Circuit
9.5 ns
SSOP-20
TTL
CMOS
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
功能: Tri-State Octal Bus
安裝風格: SMD/SMT
通道數: 8 Channel
極性: Non-Inverting
產品: Standard Transceivers
產品類型: Bus Transceivers
系列: SN74AHCT245
原廠包裝數量: 2000
子類別: Logic ICs
電源電流 - 最大值: 4 uA
每件重量: 450 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers

Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 4.5V to 5.5V. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74AHCT245/SN74AHCT245-Q1 allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The SN74AHCT245-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74AHCT245-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.