SN74AHCT139PWRE4

Texas Instruments
595-SN74AHCT139PWRE4
SN74AHCT139PWRE4

製造商:

說明:
編碼器、解碼器、多路器及多路分離器 Dual 2 to 4-Line Dec dr/Demltplxer ALT 5 ALT 595-SN74AHCT139PWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,831

庫存:
1,831 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.66 HK$6.66
HK$4.03 HK$40.30
HK$3.36 HK$84.00
HK$2.53 HK$253.00
HK$2.17 HK$542.50
HK$1.90 HK$950.00
HK$1.69 HK$1,690.00
完整捲(訂購多個2000)
HK$1.69 HK$3,380.00
HK$1.44 HK$5,760.00
HK$1.18 HK$9,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Texas Instruments SN74AHCT139PWR
Texas Instruments
編碼器、解碼器、多路器及多路分離器 Dual A 595-SN74AHCT1 39PW A 595-SN74AHCT139PW

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 編碼器、解碼器、多路器及多路分離器
RoHS:  
Decoders / Demultiplexers
AHCT
2 Input
4 Output
TSSOP-16
8.5 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
邏輯類型: Decoders/Demultiplexers
電路數: 2 Circuit
產品類型: Encoders, Decoders, Multiplexers & Demultiplexers
系列: SN74AHCT139
原廠包裝數量: 2000
子類別: Logic ICs
每件重量: 62 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT139/SN74AHCT139-Q1 Decoders/Demultiplexers

Texas Instruments SN74AHCT139/SN74AHCT139-Q1 2-to-4-Line Decoders/Demultiplexers are designed for 4.5V to 5.5V VCC operation. These devices are intended for high-performance data routing or memory decoding applications requiring very short propagation delay times. These decoders can be used to minimize the effects of system decoding in high-performance memory systems. When used with high-speed memories utilizing a fast enable circuit, the enable time of the memory and the delay times of these decoders are usually less than the typical access time. This reduction means that the effective system delay introduced by the decoders is negligible.