SN74AHC245DGSR

Texas Instruments
595-SN74AHC245DGSR
SN74AHC245DGSR

製造商:

說明:
匯流排收發器 Octal bus transceive rs with tri-state o

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,949

庫存:
4,949 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.11 HK$4.11
HK$2.89 HK$28.90
HK$2.58 HK$64.50
HK$2.24 HK$224.00
HK$2.08 HK$520.00
HK$1.96 HK$980.00
HK$1.87 HK$1,870.00
完整捲(訂購多個5000)
HK$1.69 HK$8,450.00
HK$1.51 HK$15,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 匯流排收發器
RoHS:  
CMOS
AHC
1 Circuit
VSSOP-20
CMOS/LVTTL
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: 14-24-LOGIC-EVM
安裝風格: SMD/SMT
通道數: 8 Channel
產品: Octal Bus Transceivers
產品類型: Bus Transceivers
系列: SN74AHC245
原廠包裝數量: 5000
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver

Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus. This transmission will depend on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.