SN74AHC1G32DCKTE4

Texas Instruments
595-74AHC1G32DCKTE4
SN74AHC1G32DCKTE4

製造商:

說明:
邏輯閘 Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.29 HK$9.29
HK$6.74 HK$67.40
HK$6.07 HK$151.75
HK$5.34 HK$534.00
完整捲(訂購多個250)
HK$4.99 HK$1,247.50
HK$4.78 HK$2,390.00
HK$4.61 HK$4,610.00
HK$4.43 HK$17,720.00
HK$4.20 HK$33,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$6.17
最小值:
1

相似產品

Texas Instruments SN74AHC1G32DCKT
Texas Instruments
邏輯閘 Single 2 Input Pos OR Gate
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 邏輯閘
RoHS:  
OR
1 Gate
AHC
2 Input
SC70-5
1 Output
8 mA
- 8 mA
11.4 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
邏輯類型: True
產品: Single-Function Gates
產品類型: Logic Gates
系列: SN74AHC1G32
原廠包裝數量: 250
子類別: Logic ICs
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHC1G32/SN74AHC1G32-Q1 Positive-OR Gate

Texas Instruments SN74AHC1G32/SN74AHC1G32-Q1 Single 2-Input Positive-OR Gate performs the Boolean function Y = A + B or Y = A\ + B\ in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include AV receivers, portable audio docks, Blu-Ray players, home theaters, MP3 players and recorders, and many more. The Texas Instruments SN74AHC1G32-Q1 devices are AEC-Q100 qualified for automotive applications.