SN74AHC164BQAR

Texas Instruments
595-SN74AHC164BQAR
SN74AHC164BQAR

製造商:

說明:
計數器轉換暫存器 2V-to-5.5V 8-bit pa rallel-out serial sh

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,990

庫存:
2,990 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.15 HK$13.15
HK$8.02 HK$80.20
HK$6.74 HK$168.50
HK$5.11 HK$511.00
HK$4.42 HK$1,105.00
HK$3.88 HK$1,940.00
HK$3.49 HK$3,490.00
完整捲(訂購多個3000)
HK$2.98 HK$8,940.00
HK$2.59 HK$15,540.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計數器轉換暫存器
RoHS:  
8 Circuit
8 bit
WQFN-14
AHC
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
高電平輸出電流: - 8 mA
低電平輸出電流: 8 mA
安裝風格: SMD/SMT
產品類型: Counter Shift Registers
系列: SN74AHC164
原廠包裝數量: 3000
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC164/SN74AHC164-Q1 8-Bit Shift Registers

Texas Instruments SN74AHC164/SN74AHC164-Q1 8-Bit Shift Registers have AND-gated serial inputs and an asynchronous clear (CLR) input. Outputs are directly connected to the internal shift register, resulting in immediate output changes as values are shifted into the register. The gated serial (A and B) inputs permit complete control over incoming data. A low at either input resets the first flip-flop, and input inhibits new data entry at the low level at the next clock (CLK) pulse. A high-level input enables the other input. This input determines the first flip-flop's state. If the minimum set-up time requirements are met, the data at the serial inputs can be changed while CLK is high or low. Clocking occurs on the low-to-high-level transition of CLK. The Texas Instruments SN74AHC164-Q1 devices are AEC-Q100 qualified for automotive applications.