SN74AHC139RGYR

Texas Instruments
595-SN74AHC139RGYR
SN74AHC139RGYR

製造商:

說明:
編碼器、解碼器、多路器及多路分離器 Dual

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,663

庫存:
8,663 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.34 HK$5.34
HK$3.77 HK$37.70
HK$3.39 HK$84.75
HK$2.95 HK$295.00
HK$2.75 HK$687.50
HK$2.62 HK$1,310.00
HK$2.57 HK$2,570.00
完整捲(訂購多個3000)
HK$2.40 HK$7,200.00
HK$2.31 HK$13,860.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 編碼器、解碼器、多路器及多路分離器
RoHS:  
Decoders / Demultiplexers
AHC
2 Input
4 Output
VQFN-16
8.5 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
邏輯類型: Decoders/Demultiplexers
濕度敏感: Yes
電路數: 2 Circuit
Pd - 功率消耗 : 600 mW
產品類型: Encoders, Decoders, Multiplexers & Demultiplexers
系列: SN74AHC139
原廠包裝數量: 3000
子類別: Logic ICs
每件重量: 37.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC139/SN74AHC139-Q1 2-to-4 Line Decoder/Demux

Texas Instruments SN74AHC139/SN74AHC139-Q1 Dual 2-to-4 Line Decoder / Demultiplexers are designed for data-routing and high-performance memory-decoding applications requiring short propagation-delay times. These decoders can be used to minimize the effects of system decoding in high-performance memory systems. The delay times of these decoders and the enable time of the memory are usually less than the typical access time when employed with high-speed memories utilizing a fast enable circuit. This feature means that the effective system delay introduced by the decoders is negligible. The Texas Instruments SN74AHC139-Q1 devices are AEC-Q100 qualified for automotive applications.