SN74AC164PWRQ1

Texas Instruments
595-SN74AC164PWRQ1
SN74AC164PWRQ1

製造商:

說明:
計數器轉換暫存器 Automotive 1.5V-to- 6V eight bit serial

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,975

庫存:
2,975 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.70 HK$3.70
HK$2.60 HK$26.00
HK$2.33 HK$58.25
HK$2.01 HK$201.00
HK$1.87 HK$467.50
HK$1.78 HK$890.00
HK$1.72 HK$1,720.00
完整捲(訂購多個3000)
HK$1.61 HK$4,830.00
HK$1.56 HK$9,360.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計數器轉換暫存器
RoHS:  
8 bit
TSSOP-14
CMOS
4 Input
Push Pull
12.5 ns
1.5 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Texas Instruments
高電平輸出電流: - 24 mA
低電平輸出電流: 24 mA
安裝風格: SMD/SMT
輸出行數: 8 Output
工作電源電壓: 1.5 V to 6 V
產品: Shift Registers
產品類型: Counter Shift Registers
系列: SN74AC164
原廠包裝數量: 3000
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AC164-Q1 8-Bit SIPO Shift Registers

Texas Instruments SN74AC164-Q1 8-Bit Serial-In/Parallel-Out (SIPO) Shift Registers contain an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data; a low at either input inhibits new data entry and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which determines the first flip-flop's state. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK. Texas Instruments SN74AC164-Q1 devices are AEC-Q100 qualified for automotive applications.