SN65MLVD204BD

Texas Instruments
595-SN65MLVD204BD
SN65MLVD204BD

製造商:

說明:
緩衝器及線驅動器 High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BDR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,498

庫存:
1,498 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.80 HK$26.80
HK$19.97 HK$199.70
HK$18.33 HK$458.25
HK$16.52 HK$1,239.00
HK$15.62 HK$4,686.00
HK$15.04 HK$7,896.00
HK$14.63 HK$15,361.50
HK$14.22 HK$36,261.00
HK$13.89 HK$69,797.25

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
1 Input
1 Output
Non-Inverting
SOIC-8
- 8 mA
8 mA
20 uA
3 V
3.6 V
16 mA
- 40 C
+ 85 C
SMD/SMT
Tube
品牌: Texas Instruments
組裝國家: MX
擴散國: JP
原產國: MX
數據率: 100 Mb/s
邏輯類型: LVDS
通道數: 1 Channel
Pd - 功率消耗 : 100 mW
產品類型: Buffers & Line Drivers
傳播延遲時間: 2.5 ns, 6 ns
系列: SN65MLVD204B
原廠包裝數量: 75
子類別: Logic ICs
每件重量: 109.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1

SN65MLVD204B Line Driver/Receiver

Texas Instruments SN65MLVD204B Line Drivers/Receivers are multipoint-low-voltage differential (M-LVDS) line drivers and receivers optimized to operate at signaling rates up to 100Mbps. These devices have robust 3.3V drivers and receivers in the standard SOIC footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to the human-body model and IEC contact discharge specifications. These devices combine a differential driver and a differential receiver (transceiver), which operate from a single 3.3V supply. The Texas Instruments SN65MLVD204B has enhancements over similar devices. Improved features include a controlled slew rate on the driver output to help minimize reflections from unterminated stubs, resulting in better signal integrity. The same footprint definition was maintained, allowing for an easy drop-in replacement for a system performance upgrade.