SN65LBC184DG4

595-SN65LBC184DG4
SN65LBC184DG4

製造商:

說明:
RS-485介面IC Trans Volt Spprssn Diff Transceiver

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
數量超過21會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.92 HK$47.92
HK$33.95 HK$339.50
HK$31.65 HK$791.25
HK$27.70 HK$2,077.50
HK$26.30 HK$7,890.00
HK$23.59 HK$12,384.75
HK$19.89 HK$20,884.50
HK$18.91 HK$48,220.50

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$39.13
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$31.32
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$31.32
最小值:
1

相似產品

Texas Instruments SN65LBC184DR
Texas Instruments
RS-485介面IC Trans Volt Spprssn D iff Transceiver A 5 A 595-SN65LBC184D

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-485介面IC
RoHS:  
SMD/SMT
SOIC-8
SN65LBC184
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
25 mA
- 40 C
+ 85 C
30 kV
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
工作電源電壓: 5 V
產品: RS-485 Transceivers
產品類型: RS-485 Interface IC
原廠包裝數量: 75
子類別: Interface ICs
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99