SN65HVD78D

Texas Instruments
595-SN65HVD78D
SN65HVD78D

製造商:

說明:
RS-485介面IC 3.3V-Supply RS-485 A 595-SN65HVD78DR A 5 A 595-SN65HVD78DR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28
可立即送貨
在途量:
1,950
預期6/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.72 HK$32.72
HK$24.74 HK$247.40
HK$22.69 HK$567.25
HK$19.97 HK$1,497.75
HK$19.23 HK$5,769.00
HK$18.74 HK$9,838.50
HK$17.26 HK$44,013.00
HK$17.10 HK$85,927.50

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-485介面IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD78
Transceiver
50 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
950 uA
- 40 C
+ 125 C
15 kV
Tube
品牌: Texas Instruments
組裝國家: MY
擴散國: JP
原產國: MY
開發套件: SN65HVD72EVM
工作電源電壓: 3.3 V
產品: RS-485 Transceivers
產品類型: RS-485 Interface IC
關機: No Shutdown
原廠包裝數量: 75
子類別: Interface ICs
每件重量: 133.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SN65HVD7x 3.3V-Supply RS-485 Interface ICs

Texas Instruments SN65HVD7x 3.3V-Supply RS-485 Interface ICs with IEC ESD Protection have robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins of these TI devices are robust to ESD events with high levels of protection to Human-Body Model and IEC Contact Discharge specifications. TI SN65HVD78, SN65HVD75, and SN65HVD72 each combine a differential driver and a differential receiver that operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These TI interface ICs feature a wide common-mode voltage range, making the devices suitable for multi-point applications over long cable runs. SN65HVD7x devices are characterized from -40°C to +125°C.