SN65HVD3082ED

595-SN65HVD3082ED
SN65HVD3082ED

製造商:

說明:
RS-485介面IC LP RS485

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,111

庫存:
11,111 可立即送貨
數量超過11111會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.94 HK$34.94
HK$23.18 HK$231.80
HK$21.29 HK$532.25
HK$18.25 HK$1,368.75
HK$17.34 HK$5,202.00
HK$15.54 HK$8,158.50
HK$13.15 HK$13,807.50
HK$12.74 HK$38,220.00
HK$12.49 HK$74,940.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$9.54
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$9.54
最小值:
1

相似產品

Texas Instruments SN65HVD3082EDR
Texas Instruments
RS-485介面IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082ED

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-485介面IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD3082E
Transceiver
200 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
900 uA
- 40 C
+ 85 C
15 kV
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
工作電源電壓: 5 V
產品: RS-485 Transceivers
產品類型: RS-485 Interface IC
關機: Shutdown
原廠包裝數量: 75
子類別: Interface ICs
每件重量: 72.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SNx5HVD308xE Low-Power RS-485 Transceivers

Texas Instruments SNx5HVD308xE Low-Power RS-485 Transceivers are half-duplex transceivers designed for RS-485 data bus networks. Powered by a 5V supply, these devices comply with the TIA/EIA-485A standard. With controlled transition times, these devices are suitable for transmitting data over long, twisted-pair cables. The SN65HVD3082E and SN75HVD3082E are optimized for signaling rates up to 200kbps. The SN65HVD3085E is suitable for data transmission up to 1Mbps, whereas the SN65HVD3088E is suitable for applications that require signaling rates up to 20Mbps. These devices are designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications.