PCM5242RHBT

Texas Instruments
595-PCM5242RHBT
PCM5242RHBT

製造商:

說明:
音訊 D/A 轉換器 IC 2VRMS 114/108dB Aud St Diff-Output DAC A A 595-PCM5242RHBR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 467

庫存:
467 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$97.49 HK$97.49
HK$76.45 HK$764.50
HK$71.19 HK$1,779.75
HK$65.35 HK$6,535.00
完整捲(訂購多個250)
HK$54.66 HK$13,665.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$82.61
最小值:
1

相似產品

Texas Instruments PCM5242RHBR
Texas Instruments
音訊 D/A 轉換器 IC 2VRMS 114/108dB 32-V QFN -25 to 85 A 595 A 595-PCM5242RHBT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 D/A 轉換器 IC
RoHS:  
384 kHz
I2C, SPI
32 bit
VQFN-32
2 Output
114 dB
1.8 V
3.3 V
PCM5242
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
動態範圍dB: 114 dB
濕度敏感: Yes
數位模擬轉換器數: 2
產品: Audio DACs
產品類型: Audio D/A Converter ICs
原廠包裝數量: 250
子類別: Audio ICs
總諧波失真加噪音: - 94 dB
公司名稱: DirectPath
每件重量: 72.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PCM5242 Audio Stereo Differential-Output DAC

Texas Instruments PCM5242 Audio Stereo Differential-Output DAC is a monolithic CMOS integrated circuit that includes a stereo digital-to-analog converter and additional support circuitry in a small QFN package. The PCM5242 uses the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM5242 integrates a fully programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators, and other differentiating features to their products. The PCM5242 provides 4.2VRMS ground-centered differential outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers. The integrated PLL on the device removes the requirement for a system clock (commonly known as a master clock), allowing a 3-wire I2S connection and reducing system EMI.