PCA9555RGERG4

Texas Instruments
595-PCA9555RGERG4
PCA9555RGERG4

製造商:

說明:
介面 - I/O擴展卡 Rem 16B I2C & SMBus I/O Expander ALT 595 ALT 595-PCA9555RGER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$8.38 HK$25,140.00
HK$8.22 HK$49,320.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - I/O擴展卡
RoHS:  
PCA9555
SMD/SMT
VQFN-24
I2C, Serial, SMBus
16 I/O
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
特徵: Configuration Registers, Interrupt Pin
邏輯系列: PCA9555
濕度敏感: Yes
工作電源電壓: 2.3 V to 5.5 V
產品類型: I/O Expanders
原廠包裝數量: 3000
子類別: Interface ICs
每件重量: 45.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99