OPA857EVM-978

Texas Instruments
595-OPA857EVM-978
OPA857EVM-978

製造商:

說明:
放大器 IC 開發工具 OPA857EVM-978

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Transimpedance / Switched Integrator
OPA857
3.3 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Amplifier IC Development Tools
系列: OPA857-978
原廠包裝數量: 1
子類別: Development Tools
每件重量: 291 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA857EVM-978 Bandwidth Extension EVM

Texas Instruments OPA857EVM-978 Bandwidth Extension Evaluation Module (EVM) is designed to help evaluate the OPA857, a differential output transimpedance amplifier. The OPA857 is a wideband, ultralow noise transimpedance amplifier (TIA) targeted at photodiode monitoring applications. The Texas Instruments OPA857 has two selectable gain configurations of 5kΩ and 20kΩ while maintaining a nearly constant closed-loop bandwidth in excess of 100MHz. In this reference design, external resistors are added in parallel with the internal resistors to take advantage of the high-speed amplifier core to extend the transimpedance bandwidth of the amplifier.