OPA548EVM

Texas Instruments
595-OPA548EVM
OPA548EVM

製造商:

說明:
放大器 IC 開發工具 OPA548EVM

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.02 HK$1,963.02

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA548
60 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Amplifier IC Development Tools
系列: OPA548
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.446 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPA548EVM Operational Amplifier Evaluation Module

Texas Instruments OPA548EVM Operational Amplifier Evaluation Module (EVM) is a platform for evaluating the OPA548 in a variety of circuit configurations. Circuit configurations include inverting/non-inverting gain, single/dual power supply, internal/external load and external reference. Access is provided to the Enable/Shutdown pin and LED's provide a visual indication of circuit status. A large heatsink is included that allows operation with a wide variety of loads. Surface mount pads are provided for small loads, and banana jacks will allow larger loads.