OPA4228PAG4

Texas Instruments
595-OPA4228PAG4
OPA4228PAG4

製造商:

說明:
精密放大器 Hi Precision Low Noi se Op Amp ALT 595-O ALT 595-OPA4228PA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.61 HK$106.61
HK$83.52 HK$835.20
HK$77.76 HK$1,944.00
HK$71.43 HK$7,143.00
HK$68.39 HK$17,097.50
HK$66.58 HK$33,290.00
HK$65.10 HK$65,100.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
4 Channel
33 MHz
11 V/us
10 uV
2.5 nA
36 V
5 V
3.7 mA
45 mA
138 dB
3 nV/sqrt Hz
PDIP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA4228
Tube
放大器類型: Low Noise Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
In - 輸入雜訊電流密度: 0.4 pA/sqrt Hz
輸入類型: Rail-to-Rail
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 126.02 dB
原廠包裝數量: 25
子類別: Amplifier ICs
技術: Bipolar
電壓增益dB: 160 dB
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99