OPA4171AQDRQ1

Texas Instruments
595-OPA4171AQDRQ1
OPA4171AQDRQ1

製造商:

說明:
運算放大器 - 運放器 Aut Catlg 36V LowPwr RRO Amp14-SOIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,473

庫存:
1,473 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$32.06 HK$32.06
HK$24.17 HK$241.70
HK$22.19 HK$554.75
HK$20.06 HK$2,006.00
HK$18.99 HK$4,747.50
HK$18.41 HK$9,205.00
HK$17.84 HK$17,840.00
完整捲(訂購多個2500)
HK$17.26 HK$43,150.00
HK$16.85 HK$84,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
4 Channel
3 MHz
1.5 V/us
1.8 mV
15 pA
36 V
2.7 V
475 uA
25 mA
120 dB
14 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4171
AEC-Q100
Reel
Cut Tape
MouseReel
放大器類型: General Purpose Amplifier
品牌: Texas Instruments
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 4 pA
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 1 uV/V
原廠包裝數量: 2500
子類別: Amplifier ICs
總諧波失真加噪音: 0.0002 %
Vcm - 共模電壓: 2.6 V to 34 V
每件重量: 208.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx171/OPAx171-Q1 36V Op Amps

Texas Instruments OPAx171/OPAx171-Q1 36V Operational Amplifiers (op amps) can operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA171, OPA2171, and OPA4171 op amps are available in micro-packages and offer low offset, drift, and bandwidth with a low quiescent current. The single (OPA171), dual (OPA2171), and quad (OPA4171) versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. This Texas Instruments op amp family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. The OPAx171-Q1 devices are AEC-Q100 qualified for automotive applications. The OPAx171-EP devices have gold bond wires, a temperature range of –55 to +105°C and include a SnPb lead finish.