OPA4170AID

Texas Instruments
595-OPA4170AID
OPA4170AID

製造商:

說明:
運算放大器 - 運放器 36V microPwr RRO Qua d Gen Purp Op Amp A A 595-OPA4170AIDR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,876

庫存:
1,876 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.78 HK$21.78
HK$16.36 HK$163.60
HK$14.14 HK$707.00
HK$13.40 HK$1,340.00
HK$12.74 HK$3,185.00
HK$12.41 HK$6,205.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$23.76
最小值:
1

相似產品

Texas Instruments OPA4170AIDR
Texas Instruments
運算放大器 - 運放器 36V microPwr RRO Qua d Gen Purp Op Amp A A 595-OPA4170AID

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
4 Channel
1.2 MHz
400 mV/us
1.8 mV
15 pA
36 V
2.7 V
100 uA
17 mA
120 dB
19 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4170
Tube
放大器類型: Micropower Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入類型: Rail-to-Rail
最小雙電源電壓: +/- 1.35 V
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 50
子類別: Amplifier ICs
每件重量: 208.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx170/OPAx170-Q1 Low-Power Op Amps

Texas Instruments OPAx170/OPAx170-Q1 Low-Power Op Amps are 36V, single-supply, low-noise operational amplifiers that feature micro packages with the ability to operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA170 (1-channel) / OPA2170 (2-channel) / OPA4170 (4-channel) op amps offer good offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility. OPAx170 family of op amps is specified from +2.7V to +36V instead of being specified at only one supply voltage like most op amps. Input signals beyond the supply rails do not cause phase reversal. The Texas Instruments OPAx170 family is stable with capacitive loads up to 300pF. The OPAx170-Q1 devices are AEC-Q100 qualified for automotive applications.