OPA376AQDBVRQ1

Texas Instruments
595-OPA376AQDBVRQ1
OPA376AQDBVRQ1

製造商:

說明:
精密放大器 AC Prec Low Noise Lo Iq Op Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,532

庫存:
2,532
可立即送貨
在途量:
3,000
預期30/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.91 HK$18.91
HK$13.97 HK$139.70
HK$12.74 HK$318.50
HK$11.34 HK$1,134.00
HK$10.69 HK$2,672.50
HK$10.36 HK$5,180.00
HK$10.03 HK$10,030.00
完整捲(訂購多個3000)
HK$9.70 HK$29,100.00
HK$9.45 HK$56,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
1 Channel
5.5 MHz
2 V/us
5 uV
0.2 pA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA376
AEC-Q100
Reel
Cut Tape
MouseReel
放大器類型: Low Noise Amplifier
品牌: Texas Instruments
組裝國家: TH
擴散國: US
原產國: TH
輸入類型: Rail-to-Rail
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
Vcm - 共模電壓: 2.2 V to 5.5 V
電壓增益dB: 134 dB
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.