OPA376AIDBVTG4

Texas Instruments
595-OPA376AIDBVTG4
OPA376AIDBVTG4

製造商:

說明:
精密放大器 Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDBVT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,137

庫存:
1,137 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.07 HK$19.07
HK$14.14 HK$141.40
HK$12.99 HK$324.75
HK$11.59 HK$1,159.00
完整捲(訂購多個250)
HK$10.85 HK$2,712.50
HK$10.44 HK$10,440.00
HK$10.11 HK$25,275.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$16.28
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$24.91
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$19.23
最小值:
1

相似產品

Texas Instruments OPA376AIDBVT
Texas Instruments
精密放大器 Prec Low Noise Low I q Op Amp A 595-OPA3 A 595-OPA376AIDBVR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
1 Channel
5.5 MHz
2 V/us
5 uV
0.2 pA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA376
Reel
Cut Tape
MouseReel
放大器類型: Low Noise Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
In - 輸入雜訊電流密度: 0.002 pA/sqrt Hz
輸入類型: Rail-to-Rail
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 106.02 dB
原廠包裝數量: 250
子類別: Amplifier ICs
技術: CMOS
電壓增益dB: 134 dB
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA376 - Operational Amplifier

All-in-one single-supply operational amplifier with low frequency and low wideband noise in a low power micro-package.

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.