OPA365AIDBVTG4
請參閱產品規格
製造商:
說明:
運算放大器 - 運放器 2.2V 50MHz L-N S-S R ail-to-Rail Op Amp ALT 595-OPA365AIDBVT
庫存量: 442
-
庫存:
-
442可立即送貨發生意外錯誤了。請稍後再試。
-
在途量:
-
6,250預期17/3/2026
-
工廠前置作業時間:
-
12週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
備用包裝
相似產品
規格書
Application Notes
Images
Models
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
香港

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9